MBR220AFC_R1_00601
MBR220AFC_R1_00601
Description:
SCHOTTKY-DIODE 2A 200V SMAF-C
Supplier:
PANJIT
Matchcode:
MBR220AFC
Rutronik No.:
DSKY6580
Unit Pack:
3000
MOQ:
12000
package:
SMAF-C
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 200 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.9 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- SMAF-C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 50 weeks