KBJ1010_T0_00601
KBJ1010_T0_00601
Description:
BRIDGE-RECT. 10A 1000V KBJ-2
Supplier:
PANJIT
Matchcode:
KBJ1010
Rutronik No.:
BG4745
Unit Pack:
20
MOQ:
2000
package:
KBJ-2
Packaging:
TUBE
- I(F)
- 10 A
- U(RRM)
- 1000 V
- Package
- KBJ-2
- Packaging
- TUBE
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 170 A
- Automotive
- NO
- Country
- China
- Supplier Lead time
- 18 weeks