GS1J-AU_R2_006Y7
GS1J-AU_R2_006Y7
Description:
DIODE AUTOMOTIVE 1A 600V SMA
Supplier:
PANJIT
Matchcode:
GS1J-AU
Rutronik No.:
DLGL6700
Unit Pack:
7500
MOQ:
30000
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 600 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 35 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks