BZX84B68_R1_00001
BZX84B68_R1_00001
Description:
Z-DIODE 0,41W SOT - 23
Supplier:
PANJIT
Matchcode:
BZX84B68_R1_00001
Rutronik No.:
DZ12839
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 68 V
- P(tot)
- 0.41 W
- Tolerance
- 2 %
- I(Z)
- 2.5 mA
- Package
- SOT-23
- Automotive
- NO
- Value Range
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks