BZD27C15P_R1_00001
BZD27C15P_R1_00001
Description:
Z-DIODE 1W 15V 5% SOD-123FL
Supplier:
PANJIT
Matchcode:
BZD27C15P
Rutronik No.:
DZ12440
Unit Pack:
3000
MOQ:
12000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
- U(Z)
- 15 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SOD-123FL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 29 weeks