BC846BS-AU_R2_005A1
BC846BS-AU_R2_005A1
Description:
NPN TRANSISTOR 65V 0,1A SOT363
Supplier:
PANJIT
Matchcode:
BC846BS-AU
Rutronik No.:
TDSTD10060
Unit Pack:
12000
MOQ:
36000
package:
SOT363
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SOT363
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 65 V
- Current gain
- 290
- P(tot)
- 0,25 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks