BC846BS-AU_R2_000A1
BC846BS-AU_R2_000A1
Description:
NPN TRANSISTOR 65V 0,1A SOT-363
Supplier:
PANJIT
Matchcode:
BC846BS-AU
Rutronik No.:
TDSTD9682
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Package
- SOT-363
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 65 V
- P(tot)
- 0,25 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 39 weeks