BAS40WS_R1_00001
BAS40WS_R1_00001
Description:
SCHOTTKY-DIODE 0,2A 40V SOD-323
Supplier:
PANJIT
Matchcode:
BAS40WS
Rutronik No.:
DSKY6953
Unit Pack:
5000
MOQ:
5000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 4 A
- Automotive
- NO
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 41 weeks