BAS16TS_R1_00001
BAS16TS_R1_00001
Description:
SI-DIODE 0,125A 75V SOD523
Supplier:
PANJIT
Matchcode:
BAS16TS
Rutronik No.:
DSGL6747
Unit Pack:
5000
MOQ:
5000
package:
SOT523
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 75 V
- IF(AV)
- 0.125 A
- I(FSM)
- 4 A
- V(F)
- 0.855 V
- trr
- 6 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks