ETQPAM2R5JFW
ETQPAM2R5JFW
Description:
ETQPAM 2,5uH 34A 20%
Supplier:
PANASONIC
Matchcode:
INDC2,5U20%
Rutronik No.:
IND23307
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 2.5 µH
- Mounting
- SMD
- Current rated
- 34000 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- Current sat.
- 41000 mA
- R(DC)typ.
- 0.0017 Ohm
- R(DC)max.
- 0.00187 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 15.6 mm
- Width
- 17.2 mm
- Height
- 10.5 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Series
- ETQPAM
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Indonesia
- Supplier Lead time
- 30 weeks