ETQP4M4R7KFM
ETQP4M4R7KFM
Description:
ETQP 4,7uH 8,8A 20%
Supplier:
PANASONIC
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23848
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 6500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8800 mA
- R(DC)typ.
- 0.0168 Ohm
- R(DC)max.
- 0.01848 Ohm
- Test frequency
- 100 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7.4 mm
- Height
- 4.8 mm
- T(A)min
- -40 °C
- T(A)max
- 170 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 23 weeks