- Length
- 7 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Power rating
- 0,25 W
- Max.current
- 1200 A
- Energy
- 29 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 6,1 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 10 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks