ERTJZEV104H
ERTJZEV104H
Description:
NTC 0201 100K 3% B=4700 2%
Supplier:
PANASONIC
Matchcode:
NC100K02013%
Rutronik No.:
WNTC2311
Unit Pack:
15000
MOQ:
15000
package:
0201
Packaging:
REEL
- Resistor value
- 100K Ω
- Res.tolerance
- 3 %
- B-value
- 4700 K
- B-value tol.
- 2 %
- Power rating
- 0,033 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0201
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,3 mm
- Packaging
- REEL
- Length
- 0,6 mm
- Height
- 0,3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks