ERTJ0EP104J
ERTJ0EP104J
Description:
NTC 0402 100K 5% B=4050 2%
Supplier:
PANASONIC
Matchcode:
NC100K04025%
Rutronik No.:
WNTC2319
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Resistor value
- 100K Ω
- Res.tolerance
- 5 %
- B-value
- 4050 K
- B-value tol.
- 2 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0402
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,5 mm
- Packaging
- REEL
- Length
- 1 mm
- Height
- 0,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks