ENW89823A3KF
ENW89823A3KF
Description:
BLUET2.1+4.0 CL1 CERAM.ANT. HCI
Supplier:
PANASONIC
Matchcode:
PAN1326B-HCI-85
Rutronik No.:
BTOOTH1173
Unit Pack:
1
MOQ:
500
Packaging:
REEL
- Length
- 9 mm
- Antenna integra
- Y Y/N
- Width
- 9.5 mm
- Firmware
- HCI
- Height
- 1.7 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 1,8-4,8 V
- Class
- 1
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V2.1+4.0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 30 weeks