EEVTG1K221UV
EEVTG1K221UV
Description:
V-TG 220uF 80V 20% 16x16
Supplier:
PANASONIC
Matchcode:
HHCR220U80V
Rutronik No.:
KEL26226
Unit Pack:
125
MOQ:
125
Packaging:
REEL
- C(N)
- 220 µF
- V(N)
- 80 V
- Style
- SMD
- Rutronik size
- 16x16 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 300 mOhm
- I(@100kHz/T(A)m
- 350 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- Vib proof
- Supp. case size
- 16x16,8 mm
- Reel step
- 28 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 30 weeks