EEVFK1K331M
EEVFK1K331M
Description:
V-FK 330uF 80V 20% 16x16
Supplier:
PANASONIC
Matchcode:
HCRL330U80V
Rutronik No.:
KEL26462
Unit Pack:
125
MOQ:
250
Packaging:
REEL PLAST
- C(N)
- 330 µF
- V(N)
- 80 V
- Style
- SMD
- Rutronik size
- 16x16 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 170 mOhm
- I(@100kHz/T(A)m
- 793 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 16x16,5 mm
- Reel step
- 28 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Country
- Malaysia
- Supplier Lead time
- 31 weeks