EEHZU1J121UP
EEHZU1J121UP
Description:
V-ZU 120uF 63V 20% 10x12
Supplier:
PANASONIC
Matchcode:
HHPC120U63V
Rutronik No.:
KEL24192
Unit Pack:
400
MOQ:
800
Packaging:
REEL PLAST
- C(N)
- 120 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x12 mm
- Permis.T(A)max
- 135 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 12 mOhm
- I(@100kHz/T(A)m
- 3400 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x12,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 54 weeks