EEHZF1V101V
EEHZF1V101V
Description:
V-ZF 100uF 35V 20% 8x10
Supplier:
PANASONIC
Matchcode:
HPC100U35V
Rutronik No.:
KEL25118
Unit Pack:
500
MOQ:
500
Packaging:
REEL PAP
- C(N)
- 100 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 30 mOhm
- I(@100kHz/T(A)m
- 770 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 8x10,2 mm
- Addi.spec.
- VIB PROOF
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks