EEFSX0E331ER
EEFSX0E331ER
Description:
SX 330uF 2,5V 20% 7x2
Supplier:
PANASONIC
Matchcode:
SPC330U2,5V
Rutronik No.:
KEL17697
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL PAP
- C(N)
- 330 µF
- V(N)
- 2,5 V
- Style
- CHIP
- Rutronik size
- 7x2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 9 mOhm
- I(@100kHz/T(A)m
- 6300 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x1,9 mm
- Addi.spec.
- 260
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 50 weeks