EEETG1E101UP
EEETG1E101UP
Description:
V-TG 100uF 25V 20% 8x6
Supplier:
PANASONIC
Matchcode:
HHCR100U25V
Rutronik No.:
KEL25515
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- C(N)
- 100 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 8x6 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 100 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 8x6,2 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks