EEEHB1C470P
EEEHB1C470P
Description:
V-HB 47uF 16V 20% 6x5
Supplier:
PANASONIC
Matchcode:
HCR47U16V
Rutronik No.:
KEL26511
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL PLAST
- C(N)
- 47 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 6x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 119 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 6,3x5,8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- Supplier Lead time
- 24 weeks