ABV1236513
ABV1236513
Description:
Mini-Switch 1,96N 187 quick-conne
Supplier:
PANASONIC
Matchcode:
ABV1236513
Rutronik No.:
SWITCH12523
Unit Pack:
50
MOQ:
50
Packaging:
BOX
- Termination
- Terminal
- Contact type
- SPDT
- Actuator
- Roller Lev
- Operating force
- 1.96 N
- Sealing
- IP67
- Plating
- AgNi AL+AU
- Operating temp.
- -40 to 85 °C
- Operating life
- 5000000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks