6SVP820M
6SVP820M
Description:
SVPE 820uF 6,3V 20% 10x12
Supplier:
PANASONIC
Matchcode:
SPC820U6,3V
Rutronik No.:
KEL26147
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- C(N)
- 820 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 10x12 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 12 mOhm
- I(@100kHz/T(A)m
- 5440 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x12,6 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 65 weeks