D3V0121C23
D3V0121C23
Description:
MICROSW SPDT hinge lever 0,1A/125
Supplier:
OMRON
Matchcode:
D3V0121C23
Rutronik No.:
SWITCH12626
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- Screw
- Actuator
- Lever
- Operating force
- 0.49 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Operating temp.
- -25 to 85 °C
- Height
- 15.9 mm
- Length
- 27.8 mm
- Width
- 10.3 mm
- Operating life
- 500000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Indonesia
- Supplier Lead time
- 5 weeks