NRF54LM20B-QGAA-R7
NRF54LM20B-QGAA-R7
Description:
QFN52, 32 GPIO, 2 MB NVM; 512 KB RAM
Supplier:
NORDIC
Matchcode:
NRF54LM20B-QGAA-R7
Rutronik No.:
RFMCU2517
Unit Pack:
1000
MOQ:
1000
package:
QFN52
Packaging:
REEL
Find Alternatives
- Frequency min
- 2400 MHz
- Frequency max
- 2400 MHz
- Datarate
- 4000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 2048 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 512 kB
- GPIO
- 32 no.
- ADC resol.max
- 14 bit
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- QFN52
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks