Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF54L15-TAG

NORDIC
NORDIC NRF54L15-TAG

image shown is a representation only

NRF54L15-TAG

Description: Channel Sounding w. 2 Antennas Supplier: NORDIC Matchcode: NRF54L15-TAG Rutronik No.: RFMCU2532 Unit Pack: 1 MOQ: 1 package: KIT Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2400 MHz
Frequency max
2400 MHz
Memory
NVM
MCU Architectur
32 bit
RAM
256 kB
SPI
YES
USB
NO
I²C
YES
Other interface
PWM, UART
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Automotive
NO
Package
KIT
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Poland
Supplier Lead time
6 weeks

nRF54L15 Tag
Prototyping platform for battery-powered trackers and edge AI applications, with dual antennas for improved robustness in Bluetooth® Channel Sounding.


OVERVIEW

nRF54L15 Tag is a compact, battery-operated tag prototyping platform with dual antennas powered by the ultra-low-power wireless nRF54L15 SoC. The dual antennas enable improved robustness for distance estimation using Bluetooth® Channel Sounding. nRF54L15 Tag is an ideal and flexible platform for testing and prototyping Find My Network (FMN) and Find Hub Network (FHN) compatible products, even enabling FHN with Precision Finding capabilities through its multi-antenna support.

 

nRF54L15 Tag is powered by a CR2032 coin-cell battery and is optimized for prototyping ultra-low-power battery-operated tracker products. nRF54L15 Tag contains an additional low-power accelerometer for waking it from sleep when triggered by motion, allowing it to go to deeper sleep when not active to extend battery life. The simplicity and its small 33-mm diameter form factor make the nRF54L15 Tag great for prototyping small, simple wireless IoT products such as tags, trackers, beacons and remote controls among other similar products.

 

In addition to precision tracking, nRF54L15 Tag is ideal for demonstrating and prototyping edge AI applications, as it integrates a six-axis inertial measurement unit with a high-accuracy accelerometer and gyroscope and can run Neuton models in a battery-operated design. Some examples of edge AI use cases employing the accelerometer and gyroscope are gesture recognition for smart wearables and remote controls, and anomaly detection for predictive maintenance.

 

Additionally, nRF54L15 Tag can be used for prototyping Matter enabled smart home devices. The tag has an environmental sensor which can measure air pressure, humidity, temperature and gas for CO2 measurements and can be used for Matter applications such as the Matter weather station.

 

nRF54L15 Tag can be programmed or debugged with an nRF54L Series DK by inserting the tag into the development kit’s DEBUG OUT port. nRF54L15 Tag also integrates a user-programmable RGB LED and a user-programmable button for interacting, demoing and debugging purposes. The tag also exposes several GPIO pins from the nRF54L15 that can be used for monitoring, modifying and adding more components such as sensors, buttons, or LEDs.

 

Powered by the nRF54L15 SoC, the nRF54L15 Tag supports Bluetooth LE, Matter, Thread, Zigbee, and 2.4 GHz proprietary protocols with data rates up to 4 Mbps for low-latency applications. It also supports Bluetooth Channel Sounding, Bluetooth Mesh and Amazon Sidewalk. 


nRF54L15 Tag comes with preprogrammed firmware, documentation, hardware schematics, bill of materials, gerber files and layout files.


 

KEY FEATURES
  • nRF54L15 SoC in QFN package
  • Support for the following wireless protocols:
    • Bluetooth® Low Energy
    • 802.15.4
    • Matter
    • Thread®
    • Zigbee®
    • Aliro
    • NFC
    •  ANT™
    •  2.4 GHz proprietary
  •  Dual 2.4 GHz antennas with Bluetooth Channel Sounding support
  •  Low-power accelerometer
  • High-accuracy accelerometer and gyroscope (6DoF IMU)
  • Environmental sensor
  • 1x User-programmable RGB LED
  • 1x User-programmable button
  • Battery holder for CR2032 coin cell battery
  • Footprints for additional user-input button, reset button, RGB LED, buzzer and external memory
  • Compatible with nRF54L Series DKs for programming and debugging

     

    APPLICATIONS
  • Find My devices
  • Trackers
  • Asset tags
  • Key fobs
  • Smart rings
  • Remote controls
  • Beacons
  • Smart appliances
  • Smart wearables
  • Any size-constrained and battery-powered device that can benefit from knowing the distance between itself and the user

Request or order:

Please login
32,96 $
32,96 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

3M
3M 00050

00050

NORDIC
NORDIC NRF54L15-CAAA-R

NRF54L15-CAAA-R

Wireless Technologies
  • BLE w. Cortex M33 + RISC-V
  • package: WLCSP
  • Packaging: REEL
NORDIC
NORDIC NRF54L15-CAAA-R7

NRF54L15-CAAA-R7

Wireless Technologies
  • BLE w. Cortex M33 + RISC-V
  • package: WLCSP
  • Packaging: REEL
NORDIC
NORDIC NRF54L15-QFAA-R

NRF54L15-QFAA-R

Wireless Technologies
  • BLE w. Cortex M33 + RISC-V
  • package: QFN
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF54L15-QFAA-R7

NRF54L15-QFAA-R7

Wireless Technologies
  • BLE w. Cortex M33 + RISC-V
  • package: QFN
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF54L15-DK

NRF54L15-DK

Wireless Technologies
  • DK for nRF54L15, L10, L05 SoC
  • package: PCB
  • Packaging: INDIVIDUAL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message