Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF54L10-QGAA-R

NORDIC
NORDIC NRF54L10-QGAA-R

image shown is a representation only

NRF54L10-QGAA-R

Description: Cortex-M33, 1 MB NVM, QFN52 Supplier: NORDIC Matchcode: NRF54L10-QGAA-R Rutronik No.: RFMCU2462 Unit Pack: 3000 MOQ: 3000 package: QFN52 Packaging: REEL
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Oper.temp.min.
-40 °C
Memory
NVM
Memory size
1012 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
Sensitivity
96 dBm
RAM
192 kB
GPIO
35 no.
ADC resol.max
14 bit
ADC channels
1 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN52
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
18 weeks

nRF54L10

System-on-Chip

Ultra-low-power wireless SoC


The nRF54L Series offers SoCs that combine an efficient MCU with ultra-low-power wireless connectivity. The nRF54L10 provides a middle memory option in the series, with 1 MB NVM and 192 KB RAM. It features an extended set of peripherals, and is pin-to-pin compatible with nRF54L15 and nRF54L05, enabling seamless design flexibility.

nRF54L10 supports Bluetooth LE, Matter, Thread, Zigbee, and 2.4 GHz proprietary protocols with data rates up to 4 Mbps for low-latency applications. It also supports Bluetooth Channel Sounding, Bluetooth Mesh, and Amazon Sidewalk.


Performance highlights

  • Processing efficiency and performance: 193 CoreMark/mA (@ 3 V), 503 CoreMark®
  • Radio power consumption: 3.4 mA for RX and 4.8 mA for TX @ 0 dBm (@ 3 V)
  • Sleep modes  power consumption: from 0.7 μA to 2.6 μA (@ 3 V)
  • Maximum TX power: +7 dBm (QFN)
  • Sensitivity: -96 dBm (1M Bluetooth LE), -101 dBm (802.15.4)


Key benefits

  • Reduced design complexity, size, and cost
  • Reliable and robust wireless connectivity
  • Extended battery life enabled by lower power consumption
  • Built-in security features supporting compliance with regulations
  • Broad range of MCU feature sets across the series

Key features
  • 128 MHz Arm® Cortex®-M33
  • 1 MB NVM and 192 KB RAM
  • Ultra-low-power multiprotocol 2.4 GHz radio
  • 1x High-speed SPI/UART
  • 4x SPI/TWI/UART
  • ADC, I2S, PDM, NFC, PWM, and QDEC
  • Global RTC available in System OFF
  • 128 MHz RISC-V coprocessor with support for SoftPeripherals
  • TrustZone® isolation, tamper detection, and cryptographic engine with side-channel leakage protection
  • Package options: QFN52, QFN48, QFN40

Request or order:

Please login
2,42 $
7.260,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF54L15-DK

NRF54L15-DK

Wireless Technologies
  • DK for nRF54L15, L10, L05 SoC
  • package: PCB
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF54L10-QGAA-R7

NRF54L10-QGAA-R7

Wireless Technologies
  • Cortex-M33, 1 MB NVM, QFN52
  • package: QFN52
  • Packaging: REEL
NORDIC
NORDIC NRF54L10-QGAA-R7

NRF54L10-QGAA-R7

Wireless Technologies
  • Cortex-M33, 1 MB NVM, QFN52
  • package: QFN52
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message