R1205L811C-TR
R1205L811C-TR
Description:
DC-DC 2.3/5.5V-24V ADJ 0.35A DFN1616-6B
Supplier:
NISSHINBO
Matchcode:
R1205L811C-TR
Rutronik No.:
ICDCDC6781
Unit Pack:
5000
MOQ:
5000
package:
DFN1616-6B
Packaging:
REEL
- Type
- Step-Up
- V(cc)
- 5.5 V
- V(in)max
- 5.5 V
- V(out)
- 24 V
- I(out)
- 350
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- DFN1616-6B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks