R1202L711D-TR
R1202L711D-TR
Description:
DC-DC 14V ADJ 0.7A DFN1616-6B SMD
Supplier:
NISSHINBO
Matchcode:
R1202L711D-TR
Rutronik No.:
ICDCDC6816
Unit Pack:
5000
MOQ:
5000
package:
DFN1616-6B
Packaging:
REEL
- Type
- BUCK
- V(cc)
- 5.5 V
- V(in)max
- 5.5 V
- V(out)
- 22.2 V
- f(s)
- 1200000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- DFN1616-6B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks