NJM4151M-TE1
NJM4151M-TE1
Description:
V-F / F-V CONVERTOR
Supplier:
NISSHINBO
Matchcode:
NJM4151M-TE1
Rutronik No.:
ICADC1304
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Type
- CONVERTER
- Package
- DMP8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Pwr consumption
- 300 mW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Vcc(min)
- 22 V
- Vcc(max)
- 22 V
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 14 weeks