NJL6401R-3-TE1
NJL6401R-3-TE1
Description:
HIGH SPEED COBP PHOTO DIODE
Supplier:
NISSHINBO
Matchcode:
NJL6401R-3-TE1
Rutronik No.:
ICINOS1640
Unit Pack:
2000
MOQ:
2000
package:
COBP
Packaging:
REEL
- Top(max)
- 85 °C
- V(R)
- 35 V
- Top(min)
- -30 °C
- Automotive
- NO
- Package
- COBP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 32 weeks