NC2650ZA330A
NC2650ZA330A
Description:
SwitchReg 1.8-5.5V to 3.3V 1A SMD
Supplier:
NISSHINBO
Matchcode:
NC2650ZA330A
Rutronik No.:
ICDCDC6752
Unit Pack:
5000
MOQ:
5000
package:
WLCSP-6-ZA
Packaging:
REEL
- Output current
- 1000 mA
- Vin(min)
- 1.8 V(DC)
- Vin(max)
- 5.5 V(DC)
- No.of outputs
- SINGLE
- V out
- 3.3 V(DC)
- Reg./Unreg.
- N/A
- Series
- NC2650
- Automotive
- NO
- Package
- WLCSP-6-ZA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 101 weeks