78601/8C
78601/8C
Description:
78601 TRANSF 1:1 SMD 1kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA2165
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
- Mounting
- SMD
- Dielec.strength
- 1 kV
- Turns ratio
- 1:1
- Topology
- PULSE
- Length
- 9 mm
- T(A)min
- 0 °C
- Height
- 6.35 mm
- T(A)max
- 70 °C
- Width
- 9.52 mm
- UL-No.
- 94V-0
- Weight
- 1.1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 12 weeks