PKGM-210D-R
PKGM-210D-R
Description:
Vibration Sensor Device SMD
Supplier:
MURATA
Matchcode:
PKGM-210D-R
Rutronik No.:
ICMEMS1840
Unit Pack:
500
MOQ:
500
package:
PCB
Packaging:
REEL
- g-range
- 10 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Top(min)
- -20 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3.0 V
- Vcc(max)
- 5.2 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 16 weeks