NXFT15XH103FEAB021
NXFT15XH103FEAB021
Description:
NXFT 1,2mm 10K 1% B=3380K 21mm
Supplier:
MURATA
Matchcode:
NR10K1,21%
Rutronik No.:
WNTC1863
Unit Pack:
1
MOQ:
1000
package:
1,2mm
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3380 K
- B-value tol.
- 1 %
- Power rating
- 0,003 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1,2 mm
- Packaging
- BULK
- Wire length
- 21 mm
- Automotive
- NO
- Package
- 1,2mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks