NCP18XW682E03RB
NCP18XW682E03RB
Description:
NTC 0603 6,8K 3% 0,1W B=3950 3%
Supplier:
MURATA
Matchcode:
NC6,8K06033%
Rutronik No.:
WNTC2322
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 6,8K Ω
- Res.tolerance
- 3 %
- B-value
- 3950 K
- B-value tol.
- 3 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks