LQP03TN0N7B02D
LQP03TN0N7B02D
Description:
LQP03TN 0,7nH 800mA 0,1% TFT
Supplier:
MURATA
Matchcode:
INDC0,0007U0201
Rutronik No.:
IND23805
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0007 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 800 mA
- Tolerance
- 0,1nH %
- Technology
- THINFILM
- R(DC)max.
- 0.08 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 20000 MHz
- Quality
- 14
- Weight
- 0.0002 g
- Series
- LQP03TN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks