- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 1400 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.07 Ohm
- R(DC)max.
- 0.0875 Ohm
- Test frequency
- 1 MHz
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 80 MHz
- Weight
- 0.024 g
- Series
- LQM31P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks