LQM18PH1R5MFRL
LQM18PH1R5MFRL
Description:
LQM18PH 1,5uH 240mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC1,5U0603
Rutronik No.:
IND23109
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 800 mA
- Tolerance
- 20 %
- Current sat.
- 240 mA
- R(DC)typ.
- 0.23 Ohm
- R(DC)max.
- 0.288 Ohm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks