- Inductance
- 0.0025 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 900 mA
- Tolerance
- 0,1nH %
- Technology
- MULTILAYER
- R(DC)max.
- 0.07 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0.6 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6500 MHz
- Quality
- 23
- Automotive
- AEC-Q(200)
- Package
- 0402
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 21 weeks