- C(N)
- 6,8µ F
- V(N)
- 100 V
- Case size
- 2220
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 1x2220
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 6.1 mm
- Diameter/width
- 5.3 mm
- Height
- 3.7 mm
- Termination
- NISN
- Tape type
- 13 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 5 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks