DFE252012F-1R5M=P2
DFE252012F-1R5M=P2
Description:
DFE252012 1,5uH 2,7A 20% Toko
Supplier:
MURATA
Matchcode:
INDC1,5U20%
Rutronik No.:
IND23580
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 2700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3800 mA
- R(DC)max.
- 0.058 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks