DFE201612E-R24M=P2
DFE201612E-R24M=P2
Description:
DFE201612E 240nH 5,0A 20% Toko
Supplier:
MURATA
Matchcode:
INDC0,24U0806
Rutronik No.:
IND23077
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.24 µH
- Mounting
- SMD
- Design size
- 0806 Inch
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6600 mA
- R(DC)max.
- 0.019 Ohm
- Design
- METAL
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks