DE2B3SA471KA3BT02F
DE2B3SA471KA3BT02F
Description:
KF470pF X1-300 Y2-250Vac RM7,5
Supplier:
MURATA
Matchcode:
KF470P07,5X1Y2K2600VAC
Rutronik No.:
KKK24687
Unit Pack:
250
MOQ:
4250
Packaging:
BULK
- C(N)
- 470p F
- V(N)
- 250 V
- Pitch
- 7.5 mm
- Dielectric
- B
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- Notes
- AC VOLTAGE
- T(A) min
- -25 °C
- T(A) max
- +125 °C
- Purpose of use
- X300 Y250V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 4 mm
- Diameter/width
- 7 mm
- Tape type
- AVISERT CR
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks