CSTLS16M0X55-B0
CSTLS16M0X55-B0
Description:
CSTLS OBSOLETE LTB:31Jan28
Supplier:
MURATA
Matchcode:
RESB16,0M3
Rutronik No.:
PIEZO4939
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- Frequency
- 16 MHz
- Pins/Pads
- 3
- Mounting
- THT
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Pitch
- 2.5 mm
- Height
- 6.5 mm
- Length
- 5.5 mm
- Width
- 3.5 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Pin length
- 3.5 mm
- Washable
- YES
- Loadcapacitance
- 30 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- CSTLS
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 16 weeks