CSTCR4M91G55B-R0
CSTCR4M91G55B-R0
Description:
CSTCR 4,915MHZ 0,5% -40+125C 39pF
Supplier:
MURATA
Matchcode:
RESC4,915M3
Rutronik No.:
PIEZO4948
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 4.915 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Height
- 1.15 mm
- Length
- 4.2 mm
- Width
- 2 mm
- Tolerance neg
- 0.15 %
- Toler. pos %
- 0.15 %
- Washable
- YES
- Technics
- CERAMIC
- Loadcapacitance
- 39 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CSTCR
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks