939120422522-T3N
939120422522-T3N
Description:
KC 22nF 0201 15% 11V Silicon
Supplier:
MURATA
Matchcode:
KC22N0201SILICON011V15% NORM
Rutronik No.:
KKS6684
Unit Pack:
1000
MOQ:
1000
package:
0201M
Packaging:
REEL BLI
- C(N)
- 22n F
- V(N)
- 11 V
- Case size
- 0201
- Dielectric
- Silicon
- Style
- CHIP
- Tolerance
- 15%
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Purpose of use
- HiPrecise
- Length
- 0,6 mm
- Diameter/width
- 0,3 mm
- Height
- 0,1 mm
- Termination
- NiAu
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0201M
- Bendingstrength
- n.a. mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- France
- Supplier Lead time
- 20 weeks