1239AS-H-1R5M=P2
1239AS-H-1R5M=P2
Description:
1239AS 1,5uH 2,4A 20% WWT Toko
Supplier:
MURATA
Matchcode:
INDC1,5U20%
Rutronik No.:
IND23208
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 2400 mA
- Tolerance
- 20 %
- Current sat.
- 2600 mA
- R(DC)max.
- 0.072 Ohm
- Test frequency
- 1 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks