HGN 341-1M-F200
HGN 341-1M-F200
Description:
03P Power INLET SWITCH/FUSE HGN-33
Supplier:
MPEGARRY
Matchcode:
HGN3411MF200
Rutronik No.:
CONN9867
Unit Pack:
1
MOQ:
5
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 120 V
- Series
- HGN
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- IEC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks